+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3044

Optocoupler; THT; Ch: 1; OUT: Darlington; 80V; DIP6


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3044
TME Symbol:
NTE3044

Specification

Manufacturer
NTE Electronics
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
Collector-emitter voltage
80V
Case
DIP6
Turn-on time
3.5µs
Turn-off time
95µs
Gross weight2.58 g
Certificates
See other products in this category: Optocouplers - analog output NTE Electronics,
*
NTE3044
85 in TME stock
Net price for quantities from 1 pcs - 1.65 EURGross price for quantities from 1 pcs - 1.98 EUR
Net price for quantities from 5 pcs - 1.55 EURGross price for quantities from 5 pcs - 1.86 EUR
Net price for quantities from 25 pcs - 1.45 EURGross price for quantities from 25 pcs - 1.74 EUR
Net price for quantities from 100 pcs - 1.38 EURGross price for quantities from 100 pcs - 1.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts