+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3079

Display: LED; 7-segment; 14.24mm; 0.56"; No.char: 1; red; 7÷18mcd


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3079
TME Symbol:
NTE3079

Specification

Manufacturer
NTE Electronics
Type of display
LED
Kind of display
7-segment
Digit height
14.24mm
Digit height
0.56"
Number of characters
1
Colour
red
Luminosity
7...18mcd
Common electrode
cathode
Dimensions
19.05x12.19mm
Mounting
THT
Wavelength
640...650nm
Gross weight2.06 g
Certificates
See other products in this category: 7-segment LED displays NTE Electronics,
*
NTE3079
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 5 pcs - 2.55 USDGross price for quantities from 5 pcs - 3.06 USD
Net price for quantities from 25 pcs - 2.41 USDGross price for quantities from 25 pcs - 2.89 USD
Net price for quantities from 100 pcs - 2.20 USDGross price for quantities from 100 pcs - 2.64 USD
Net price for quantities from 500 pcs - 2.12 USDGross price for quantities from 500 pcs - 2.55 USD