+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3083

Optocoupler; THT; Ch: 1; OUT: Darlington; CTR@If: 400%@10mA; 30V


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3083
TME Symbol:
NTE3083

Specification

Manufacturer
NTE Electronics
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
CTR@If
400%@10mA
Collector-emitter voltage
30V
Case
DIP6
Turn-on time
0.2ms
Turn-off time
400µs
Gross weight2.622 g
Certificates
See other products in this category: Optocouplers - analog output NTE Electronics,
*
NTE3083
100 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 5 pcs - 2.56 USDGross price for quantities from 5 pcs - 3.07 USD
Net price for quantities from 25 pcs - 2.40 USDGross price for quantities from 25 pcs - 2.88 USD
Net price for quantities from 100 pcs - 2.24 USDGross price for quantities from 100 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts