+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3086

Optocoupler; THT; Ch: 2; OUT: transistor; Uinsul: 7.5kV; Uce: 30V


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3086
TME Symbol:
NTE3086

Specification

Manufacturer
NTE Electronics
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
transistor
Insulation voltage
7.5kV
CTR@If
50%@10mA
Collector-emitter voltage
30V
Case
DIP8
Turn-on time
5s
Turn-off time
25s
Gross weight0.52 g
Certificates
See other products in this category: Optocouplers - analog output NTE Electronics,
*
NTE3086
23 in TME stock
Net price for quantities from 1 pcs - 3.44 EURGross price for quantities from 1 pcs - 4.13 EUR
Net price for quantities from 5 pcs - 3.23 EURGross price for quantities from 5 pcs - 3.88 EUR
Net price for quantities from 25 pcs - 2.96 EURGross price for quantities from 25 pcs - 3.55 EUR
Net price for quantities from 100 pcs - 2.75 EURGross price for quantities from 100 pcs - 3.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts