+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3088

Optocoupler; THT; Ch: 1; OUT: transistor; CTR@If: 20%@10mA; 300V


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3088
TME Symbol:
NTE3088

Specification

Manufacturer
NTE Electronics
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
CTR@If
20%@10mA
Collector-emitter voltage
300V
Case
DIP6
Turn-on time
5µs
Turn-off time
5µs
Gross weight0.357 g
Certificates
See other products in this category: Optocouplers - analog output NTE Electronics,
*
NTE3088
26 in TME stock
Net price for quantities from 1 pcs - 2.91 EURGross price for quantities from 1 pcs - 3.49 EUR
Net price for quantities from 5 pcs - 2.74 EURGross price for quantities from 5 pcs - 3.28 EUR
Net price for quantities from 25 pcs - 2.56 EURGross price for quantities from 25 pcs - 3.07 EUR
Net price for quantities from 100 pcs - 2.42 EURGross price for quantities from 100 pcs - 2.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts