+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3093

Optocoupler; THT; Ch: 1; OUT: Darlington; CTR@If: 900%@1.6mA; DIP8


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3093
TME Symbol:
NTE3093

Specification

Manufacturer
NTE Electronics
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
CTR@If
900%@1.6mA
Case
DIP8
Gross weight2.775 g
Certificates

WATCH VIDEO

See other products in this category: Optocouplers - analog output NTE Electronics,
*
NTE3093
30 in TME stock
Net price for quantities from 1 pcs - 3.51 EURGross price for quantities from 1 pcs - 4.21 EUR
Net price for quantities from 5 pcs - 3.23 EURGross price for quantities from 5 pcs - 3.88 EUR
Net price for quantities from 25 pcs - 3.09 EURGross price for quantities from 25 pcs - 3.72 EUR
Net price for quantities from 100 pcs - 2.96 EURGross price for quantities from 100 pcs - 3.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts