+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE379

Transistor: NPN; bipolar; 700V; 12A; 100W; TO220-3

Manufacturer: NTE Electronics

Manufacturer part number:
NTE379
TME Symbol:
NTE379

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
700V
Collector current
12A
Power dissipation
100W
Case
TO220-3
Current gain
6...40
Mounting
THT
Kind of package
tube
Frequency
4MHz
Gross weight2.035 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics
*
NTE379
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs