+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE40107B

IC: digital; NAND; Ch: 2; IN: 2; CMOS; THT; DIP8; 3÷18VDC; -55÷125°C

Manufacturer: NTE Electronics

Manufacturer part number:
NTE40107B
TME Symbol:
NTE40107B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
dual, 2
Number of inputs
2
Technology
CMOS
Mounting
THT
Case
DIP8
Operating temperature
-55...125°C
Quiescent current
20µA
Kind of output
open drain
Supply voltage
  • 3...18V DC
Gross weight2.84 g
Certificates
See other products in this category: Gates, inverters NTE Electronics,
*
NTE40107B
5 in TME stock
Net price for quantities from 1 pcs - 1.87 EURGross price for quantities from 1 pcs - 2.24 EUR
Net price for quantities from 3 pcs - 1.84 EURGross price for quantities from 3 pcs - 2.21 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts