+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4012BT

IC: digital; NAND; Ch: 2; IN: 4; CMOS; SMD; SO14; 3÷18VDC; -55÷125°C

Manufacturer: NTE Electronics

Manufacturer part number:
NTE4012BT
TME Symbol:
NTE4012BT

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
dual, 2
Number of inputs
4
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-55...125°C
Quiescent current
30µA
Supply voltage
  • 3...18V DC
Gross weight0.15 g
Certificates
See other products in this category: Gates, inverters NTE Electronics,
*
NTE4012BT
58 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts