+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4014B

IC: digital; 8bit,static shift register,synchronous; CMOS; THT


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4014B
TME Symbol:
NTE4014B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
8bit, static shift register, synchronous
Technology
CMOS
Mounting
THT
Case
DIP16
Number of outputs
3
Operating temperature
-55...125°C
Quiescent current
600µA
Supply voltage
  • 3...18V DC
Gross weight0.15 g
Certificates
See other products in this category: Shift registers NTE Electronics,
*
NTE4014B
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.19 EURGross price for quantities from 1 pcs - 1.42 EUR
Net price for quantities from 25 pcs - 1.11 EURGross price for quantities from 25 pcs - 1.33 EUR
Net price for quantities from 100 pcs - 1.04 EURGross price for quantities from 100 pcs - 1.26 EUR
Net price for quantities from 250 pcs - 0.97 EURGross price for quantities from 250 pcs - 1.17 EUR
Net price for quantities from 1000 pcs - 0.95 EURGross price for quantities from 1000 pcs - 1.13 EUR