+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE40160B

IC: digital; 4bit,decade counter,synchronous; CMOS; THT; DIP16

Manufacturer: NTE Electronics

Manufacturer part number:
NTE40160B
TME Symbol:
NTE40160B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
4bit, decade counter, synchronous
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Quiescent current
3mA
Supply voltage
  • 3...18V DC
Gross weight3.35 g
Certificates
See other products in this category: Counters/dividers NTE Electronics,
*
NTE40160B
1 in TME stock
Net price for quantities from 1 pcs - 1.38 EURGross price for quantities from 1 pcs - 1.66 EUR
Net price for quantities from 25 pcs - 1.31 EURGross price for quantities from 25 pcs - 1.57 EUR
Net price for quantities from 100 pcs - 1.22 EURGross price for quantities from 100 pcs - 1.47 EUR
Net price for quantities from 250 pcs - 1.14 EURGross price for quantities from 250 pcs - 1.37 EUR
Net price for quantities from 1000 pcs - 1.11 EURGross price for quantities from 1000 pcs - 1.33 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts