+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE40162B

IC: digital; 4bit,decade counter,synchronous; CMOS; THT; DIP16


Manufacturer: NTE Electronics

Manufacturer part number:
NTE40162B
TME Symbol:
NTE40162B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
4bit, decade counter, synchronous
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Quiescent current
3mA
Supply voltage
  • 3...18V DC
Gross weight3.52 g
Certificates
See other products in this category: Counters/dividers NTE Electronics,
*
NTE40162B
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.70 USD
Net price for quantities from 250 pcs - 1.41 USDGross price for quantities from 250 pcs - 1.69 USD