+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4022B

IC: digital; divider,counter,octal counter; CMOS; THT; DIP16


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4022B
TME Symbol:
NTE4022B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
counter, divider, octal counter
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Quiescent current
100µA
Supply voltage
  • 3...18V DC
Gross weight0.15 g
Certificates
See other products in this category: Counters/dividers NTE Electronics,
*
NTE4022B
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.33 EURGross price for quantities from 1 pcs - 1.60 EUR
Net price for quantities from 25 pcs - 1.25 EURGross price for quantities from 25 pcs - 1.50 EUR
Net price for quantities from 100 pcs - 1.18 EURGross price for quantities from 100 pcs - 1.41 EUR
Net price for quantities from 250 pcs - 1.11 EURGross price for quantities from 250 pcs - 1.33 EUR
Net price for quantities from 1000 pcs - 1.06 EURGross price for quantities from 1000 pcs - 1.28 EUR