+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4031B

IC: digital; static shift register; CMOS; THT; DIP16; 3÷18VDC


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4031B
TME Symbol:
NTE4031B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
static shift register
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Quiescent current
600µA
Supply voltage
  • 3...18V DC
Gross weight3.41 g
Certificates
See other products in this category: Shift registers NTE Electronics,
*
NTE4031B
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 3.55 USD
Net price for quantities from 25 pcs - 2.78 USDGross price for quantities from 25 pcs - 3.33 USD
Net price for quantities from 100 pcs - 2.61 USDGross price for quantities from 100 pcs - 3.13 USD
Net price for quantities from 250 pcs - 2.44 USDGross price for quantities from 250 pcs - 2.92 USD
Net price for quantities from 1000 pcs - 2.35 USDGross price for quantities from 1000 pcs - 2.82 USD