+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4032B

IC: digital; binary adder; CMOS; 3÷18VDC; THT; DIP16; Ch: 3; 3mA


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4032B
TME Symbol:
NTE4032B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
binary adder
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Number of channels
3
Quiescent current
3mA
Supply voltage
  • 3...18V DC
Gross weight3.3 g
Certificates
See other products in this category: Interfaces others - integrated circuits NTE Electronics,
*
NTE4032B
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 12.84 EURGross price for quantities from 1 pcs - 15.40 EUR
Net price for quantities from 25 pcs - 12.11 EURGross price for quantities from 25 pcs - 14.53 EUR
Net price for quantities from 100 pcs - 11.33 EURGross price for quantities from 100 pcs - 13.59 EUR