+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4033B

IC: digital; divider,decade counter; CMOS; THT; DIP16; -55÷125°C


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4033B
TME Symbol:
NTE4033B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
decade counter, divider
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Quiescent current
100µA
Supply voltage
  • 3...18V DC
Gross weight3.73 g
Certificates
See other products in this category: Counters/dividers NTE Electronics,
*
NTE4033B
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 25 pcs - 1.49 USDGross price for quantities from 25 pcs - 1.79 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.67 USD