+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE4035B

IC: digital; 4bit,shift register; Ch: 4; CMOS; THT; DIP16; -55÷125°C


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4035B
TME Symbol:
NTE4035B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
4bit, shift register
Number of channels
4
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Number of outputs
1
Quiescent current
600µA
Supply voltage
  • 3...18V DC
Gross weight3.505 g
Certificates
See other products in this category: Shift registers NTE Electronics,
*
NTE4035B
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 25 pcs - 1.82 USDGross price for quantities from 25 pcs - 2.18 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 2.05 USD
Net price for quantities from 250 pcs - 1.60 USDGross price for quantities from 250 pcs - 1.91 USD
Net price for quantities from 1000 pcs - 1.54 USDGross price for quantities from 1000 pcs - 1.85 USD