+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE4038B

IC: digital; binary adder; CMOS; 3÷18VDC; THT; DIP16; Ch: 3; 3mA


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4038B
TME Symbol:
NTE4038B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
binary adder
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Number of channels
3
Quiescent current
3mA
Supply voltage
  • 3...18V DC
Gross weight3.7 g
Certificates
See other products in this category: Interfaces others - integrated circuits NTE Electronics,
*
NTE4038B
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.06 EURGross price for quantities from 1 pcs - 1.27 EUR
Net price for quantities from 25 pcs - 1.00 EURGross price for quantities from 25 pcs - 1.20 EUR
Net price for quantities from 100 pcs - 0.94 EURGross price for quantities from 100 pcs - 1.13 EUR
Net price for quantities from 250 pcs - 0.93 EURGross price for quantities from 250 pcs - 1.12 EUR