+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE4040B

IC: digital; divider,binary counter; CMOS; THT; DIP16; -55÷125°C


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4040B
TME Symbol:
NTE4040B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
binary counter, divider
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Quiescent current
600µA
Supply voltage
  • 3...18V DC
Gross weight3.41 g
Certificates
See other products in this category: Counters/dividers NTE Electronics
*
NTE4040B
Product withdrawn from the offer
Use the specification table below to search for similar products