+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4044BT

IC: digital; RS latch; Ch: 4; IN: 2; CMOS; 3÷18VDC; SMD; SO16; 120uA


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4044BT
TME Symbol:
NTE4044BT

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
RS latch
Number of channels
4
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
SO16
Operating temperature
-55...125°C
Quiescent current
120µA
Supply voltage
  • 3...18V DC
Gross weight2.68 g
Certificates
See other products in this category: Latches NTE Electronics,
*
NTE4044BT
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.56 GBPGross price for quantities from 1 pcs - 0.67 GBP
Net price for quantities from 3 pcs - 0.55 GBPGross price for quantities from 3 pcs - 0.66 GBP
Net price for quantities from 10 pcs - 0.55 GBPGross price for quantities from 10 pcs - 0.65 GBP