+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE4046BT

IC: digital; phase-locked loop; CMOS; 3÷18VDC; SMD; SO16


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4046BT
TME Symbol:
NTE4046BT

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
phase-locked loop
Technology
CMOS
Mounting
SMD
Case
SO16
Operating temperature
-55...125°C
Supply voltage
  • 3...18V DC
Gross weight0.147 g
Certificates
See other products in this category: Interfaces others - integrated circuits NTE Electronics,
*
NTE4046BT
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 2.08 USD
Packaging method by the manufacturer:Tube = 48 pcsTube = 50 pcs