+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE4047BT

IC: digital; astable,monostable,multivibrator; CMOS; 3÷18VDC; SMD


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4047BT
TME Symbol:
NTE4047BT

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
astable, monostable, multivibrator
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-55...125°C
Quiescent current
20µA
Supply voltage
  • 3...18V DC
Gross weight2.48 g
Certificates
See other products in this category: Multivibrators NTE Electronics,
*
NTE4047BT
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.95 EURGross price for quantities from 1 pcs - 1.14 EUR
Net price for quantities from 25 pcs - 0.91 EURGross price for quantities from 25 pcs - 1.09 EUR
Net price for quantities from 100 pcs - 0.86 EURGross price for quantities from 100 pcs - 1.02 EUR
Net price for quantities from 250 pcs - 0.79 EURGross price for quantities from 250 pcs - 0.95 EUR
Net price for quantities from 1000 pcs - 0.77 EURGross price for quantities from 1000 pcs - 0.92 EUR