+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4069

IC: digital; NOT; Ch: 6; CMOS; THT; DIP14; 3÷18VDC; -55÷125°C; 30uA


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4069
TME Symbol:
NTE4069

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Technology
CMOS
Mounting
THT
Case
DIP14
Operating temperature
-55...125°C
Quiescent current
30µA
Supply voltage
  • 3...18V DC
Gross weight0.93 g
Certificates

WATCH VIDEO

See other products in this category: Gates, inverters NTE Electronics,
*
NTE4069
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.76 EURGross price for quantities from 1 pcs - 0.91 EUR
Net price for quantities from 25 pcs - 0.65 EURGross price for quantities from 25 pcs - 0.78 EUR
Net price for quantities from 100 pcs - 0.60 EURGross price for quantities from 100 pcs - 0.72 EUR
Net price for quantities from 250 pcs - 0.56 EURGross price for quantities from 250 pcs - 0.67 EUR
Packaging method by the manufacturer:Tube = 25 pcs