+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4070B

IC: digital; XOR; Ch: 4; IN: 2; CMOS; THT; DIP14; 3÷18VDC; -55÷125°C

Manufacturer: NTE Electronics

Manufacturer part number:
NTE4070B
TME Symbol:
NTE4070B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of gate
XOR
Number of channels
quad, 4
Number of inputs
2
Technology
CMOS
Mounting
THT
Case
DIP14
Operating temperature
-55...125°C
Quiescent current
30µA
Supply voltage
  • 3...18V DC
Gross weight0.927 g
Certificates
See other products in this category: Gates, inverters NTE Electronics,
*
NTE4070B
44 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 3 pcs - 0.93 USDGross price for quantities from 3 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs