+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4076B

IC: digital; 3-state,4bit,D flip-flop; Ch: 4; CMOS; THT; DIP16


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4076B
TME Symbol:
NTE4076B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
3-state, 4bit, D flip-flop
Number of channels
4
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Quiescent current
600µA
Supply voltage
  • 3...18V DC
Gross weight3.491 g
Certificates
See other products in this category: Flip-Flops NTE Electronics,
*
NTE4076B
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.56 USD
Net price for quantities from 250 pcs - 1.22 USDGross price for quantities from 250 pcs - 1.46 USD
Net price for quantities from 1000 pcs - 1.17 USDGross price for quantities from 1000 pcs - 1.41 USD