+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4081B

IC: digital; AND; Ch: 4; IN: 2; CMOS; THT; DIP14; 3÷18VDC; -55÷125°C

Manufacturer: NTE Electronics

Manufacturer part number:
NTE4081B
TME Symbol:
NTE4081B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of gate
AND
Number of channels
quad, 4
Number of inputs
2
Technology
CMOS
Mounting
THT
Case
DIP14
Operating temperature
-55...125°C
Quiescent current
30µA
Supply voltage
  • 3...18V DC
Gross weight0.97 g
Certificates
See other products in this category: Gates, inverters NTE Electronics,
*
NTE4081B
127 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 5 pcs - 1.93 USDGross price for quantities from 5 pcs - 2.31 USD
Net price for quantities from 10 pcs - 1.90 USDGross price for quantities from 10 pcs - 2.27 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs