+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4086B

IC: digital; AND-NOR,combination; Ch: 4; IN: 2; CMOS; THT; DIP14


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4086B
TME Symbol:
NTE4086B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of gate
AND-NOR, combination
Number of channels
quad, 4
Number of inputs
2
Technology
CMOS
Mounting
THT
Case
DIP14
Operating temperature
-55...125°C
Quiescent current
600µA
Kind of input
INHIBIT
Supply voltage
  • 3...18V DC
Gross weight3.3 g
Certificates
See other products in this category: Gates, inverters NTE Electronics,
*
NTE4086B
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 3 pcs - 1.06 USDGross price for quantities from 3 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.23 USD