+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE4089B

IC: digital; 4bit,binary rate multiplier; CMOS; 3÷18VDC; THT; Ch: 1


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4089B
TME Symbol:
NTE4089B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
4bit, binary rate multiplier
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Number of channels
1
Number of inputs
10
Number of outputs
4
Quiescent current
100µA
Supply voltage
  • 3...18V DC
Gross weight0.15 g
Certificates
See other products in this category: Interfaces others - integrated circuits NTE Electronics,
*
NTE4089B
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.48 EURGross price for quantities from 1 pcs - 2.97 EUR
Net price for quantities from 25 pcs - 2.34 EURGross price for quantities from 25 pcs - 2.80 EUR
Net price for quantities from 100 pcs - 2.19 EURGross price for quantities from 100 pcs - 2.63 EUR
Net price for quantities from 250 pcs - 2.03 EURGross price for quantities from 250 pcs - 2.44 EUR
Net price for quantities from 1000 pcs - 1.97 EURGross price for quantities from 1000 pcs - 2.36 EUR