+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4093BT

IC: digital; NAND; Ch: 4; IN: 2; CMOS; SMD; SO14; 3÷18VDC; -55÷125°C

Manufacturer: NTE Electronics

Manufacturer part number:
NTE4093BT
TME Symbol:
NTE4093BT

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
quad, 4
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-55...125°C
Quiescent current
30µA
Kind of input
with Schmitt trigger
Supply voltage
  • 3...18V DC
Gross weight0.15 g
Certificates
See other products in this category: Gates, inverters NTE Electronics,
*
NTE4093BT
8 in TME stock
Net price for quantities from 1 pcs - 0.44 EURGross price for quantities from 1 pcs - 0.53 EUR
Net price for quantities from 5 pcs - 0.43 EURGross price for quantities from 5 pcs - 0.51 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts