+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4096B

IC: digital; JK flip-flop; CMOS; THT; DIP14; 100uA


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4096B
TME Symbol:
NTE4096B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
JK flip-flop
Technology
CMOS
Mounting
THT
Case
DIP14
Operating temperature
-55...125°C
Quiescent current
100µA
Supply voltage
  • 3...18V DC
Gross weight3.42 g
Certificates
See other products in this category: Flip-Flops NTE Electronics,
*
NTE4096B
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.26 EURGross price for quantities from 1 pcs - 1.51 EUR
Net price for quantities from 10 pcs - 1.21 EURGross price for quantities from 10 pcs - 1.45 EUR
Net price for quantities from 30 pcs - 1.16 EURGross price for quantities from 30 pcs - 1.39 EUR