+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4502B

IC: digital; buffer,inverting; Ch: 6; CMOS; THT; DIP16; -55÷125°C


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4502B
TME Symbol:
NTE4502B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
buffer, inverting
Number of channels
6
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Kind of output
3-state
Quiescent current
120µA
Kind of input
INHIBIT
Supply voltage
  • 3...18V DC
Gross weight3.33 g
Certificates
See other products in this category: Buffers, transceivers, drivers NTE Electronics,
*
NTE4502B
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.98 USD