+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4503B

IC: digital; buffer,non-inverting; Ch: 6; CMOS; THT; DIP16; 3÷18VDC


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4503B
TME Symbol:
NTE4503B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
6
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Kind of output
3-state
Quiescent current
120µA
Supply voltage
  • 3...18V DC
Gross weight3.43 g
Certificates
See other products in this category: Buffers, transceivers, drivers NTE Electronics,
*
NTE4503B
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.90 EURGross price for quantities from 1 pcs - 1.07 EUR
Net price for quantities from 25 pcs - 0.85 EURGross price for quantities from 25 pcs - 1.01 EUR
Net price for quantities from 100 pcs - 0.79 EURGross price for quantities from 100 pcs - 0.95 EUR
Net price for quantities from 250 pcs - 0.74 EURGross price for quantities from 250 pcs - 0.88 EUR