+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4513B

IC: digital; 4bit,BCD to 7-segment,decoder,driver,latch; Ch: 1


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4513B
TME Symbol:
NTE4513B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
4bit, BCD to 7-segment, decoder, driver, latch
Number of channels
1
Number of inputs
4
Technology
CMOS
Mounting
THT
Case
DIP18
Operating temperature
-55...125°C
Number of outputs
7
Quiescent current
600µA
Supply voltage
  • 3...10V DC
Gross weight3.62 g
Certificates
See other products in this category: Decoders, multiplexers, switches NTE Electronics,
*
NTE4513B
7 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 3.19 USD
Net price for quantities from 25 pcs - 2.50 USDGross price for quantities from 25 pcs - 3.00 USD
Net price for quantities from 100 pcs - 2.35 USDGross price for quantities from 100 pcs - 2.82 USD
Net price for quantities from 250 pcs - 2.19 USDGross price for quantities from 250 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts