+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4516B

IC: digital; binary up/down counter; Ch: 4; IN: 4; CMOS; THT; DIP16


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4516B
TME Symbol:
NTE4516B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
binary up/down counter
Number of channels
4
Number of inputs
4
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Number of outputs
4
Quiescent current
600µA
Supply voltage
  • 3...18V DC
Gross weight1.025 g
Certificates
See other products in this category: Counters/dividers NTE Electronics,
*
NTE4516B
36 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.37 EURGross price for quantities from 1 pcs - 1.64 EUR
Net price for quantities from 25 pcs - 1.30 EURGross price for quantities from 25 pcs - 1.55 EUR
Net price for quantities from 100 pcs - 1.21 EURGross price for quantities from 100 pcs - 1.46 EUR
Net price for quantities from 250 pcs - 1.13 EURGross price for quantities from 250 pcs - 1.35 EUR