+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE4518BT

IC: digital; BCD,up counter; Ch: 2; CMOS; SMD; SO16; -55÷125°C; 600uA


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4518BT
TME Symbol:
NTE4518BT

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
BCD, up counter
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
SO16
Operating temperature
-55...125°C
Quiescent current
600µA
Supply voltage
  • 3...18V DC
Gross weight2.705 g
Certificates
See other products in this category: Counters/dividers NTE Electronics,
*
NTE4518BT
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.70 EURGross price for quantities from 1 pcs - 0.84 EUR
Net price for quantities from 25 pcs - 0.66 EURGross price for quantities from 25 pcs - 0.80 EUR
Net price for quantities from 100 pcs - 0.62 EURGross price for quantities from 100 pcs - 0.74 EUR
Net price for quantities from 250 pcs - 0.58 EURGross price for quantities from 250 pcs - 0.69 EUR