+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4520B

IC: digital; binary up counter; Ch: 2; CMOS; THT; DIP16; -55÷125°C

Manufacturer: NTE Electronics

Manufacturer part number:
NTE4520B
TME Symbol:
NTE4520B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
binary up counter
Number of channels
2
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Quiescent current
600µA
Supply voltage
  • 3...18V DC
Gross weight3.4 g
Certificates
See other products in this category: Counters/dividers NTE Electronics,
*
NTE4520B
1 in TME stock
Net price for quantities from 1 pcs - 1.16 EURGross price for quantities from 1 pcs - 1.39 EUR
Net price for quantities from 25 pcs - 1.09 EURGross price for quantities from 25 pcs - 1.31 EUR
Net price for quantities from 100 pcs - 1.04 EURGross price for quantities from 100 pcs - 1.25 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts