+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4531B

IC: digital; 12bit,patiry tree; CMOS; 3÷18VDC; THT; DIP16; 600uA


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4531B
TME Symbol:
NTE4531B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
12bit, patiry tree
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Quiescent current
600µA
Supply voltage
  • 3...18V DC
Gross weight3.375 g
Certificates
See other products in this category: Interfaces others - integrated circuits NTE Electronics,
*
NTE4531B
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.64 EURGross price for quantities from 1 pcs - 1.97 EUR
Net price for quantities from 25 pcs - 1.55 EURGross price for quantities from 25 pcs - 1.86 EUR
Net price for quantities from 100 pcs - 1.45 EURGross price for quantities from 100 pcs - 1.74 EUR
Net price for quantities from 250 pcs - 1.35 EURGross price for quantities from 250 pcs - 1.62 EUR