+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4532B

IC: digital; 8bit,priority encoder; CMOS; 3÷18VDC; THT; DIP16; Ch: 1


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4532B
TME Symbol:
NTE4532B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
8bit, priority encoder
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Number of channels
1
Number of inputs
8
Number of outputs
5
Quiescent current
600µA
Supply voltage
  • 3...18V DC
Gross weight3.575 g
Certificates
See other products in this category: Interfaces others - integrated circuits NTE Electronics,
*
NTE4532B
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.24 EURGross price for quantities from 1 pcs - 1.49 EUR
Net price for quantities from 25 pcs - 1.17 EURGross price for quantities from 25 pcs - 1.40 EUR
Net price for quantities from 100 pcs - 1.09 EURGross price for quantities from 100 pcs - 1.32 EUR