+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE4541B

IC: digital; binary counter,timer; CMOS; 3÷18VDC; THT; DIP14; Ch: 1


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4541B
TME Symbol:
NTE4541B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
binary counter, timer
Technology
CMOS
Mounting
THT
Case
DIP14
Operating temperature
-55...125°C
Number of channels
1
Quiescent current
600µA
Supply voltage
  • 3...18V DC
Gross weight3.365 g
Certificates
See other products in this category: Interfaces others - integrated circuits NTE Electronics,
*
NTE4541B
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.42 USD