+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4551B

IC: digital; analog,demultiplexer,multiplexer; Ch: 4; IN: 1; CMOS


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4551B
TME Symbol:
NTE4551B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
analog, demultiplexer, multiplexer
Number of channels
4
Number of inputs
1
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Number of outputs
2
Quiescent current
600µA
Kind of output
4PDT
Supply voltage
  • 3...18V DC
Gross weight0.963 g
Certificates
See other products in this category: Decoders, multiplexers, switches NTE Electronics,
*
NTE4551B
8 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs