+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4556B

IC: digital; binary 1 to 4,decoder,demultiplexer; Ch: 2; CMOS; THT


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4556B
TME Symbol:
NTE4556B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
binary 1 to 4, decoder, demultiplexer
Number of channels
2
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Quiescent current
600µA
Supply voltage
  • 3...10V DC
Gross weight3.315 g
Certificates
See other products in this category: Decoders, multiplexers, switches NTE Electronics,
*
NTE4556B
30 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 25 pcs - 1.04 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 250 pcs - 0.92 USDGross price for quantities from 250 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts