+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE488

Transistor: NPN; bipolar; RF; 17V; 1A; 10W; TO39; Pout: 4W


Manufacturer: NTE Electronics

Manufacturer part number:
NTE488
TME Symbol:
NTE488

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
RF
Collector-emitter voltage
17V
Collector current
1A
Power dissipation
10W
Case
TO39
Current gain
10...180
Mounting
THT
Frequency
175MHz
Output power
4W
Gross weight3.25 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics,
*
NTE488
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.08 USDGross price for quantities from 1 pcs - 16.90 USD
Net price for quantities from 3 pcs - 12.65 USDGross price for quantities from 3 pcs - 15.17 USD
Net price for quantities from 10 pcs - 11.21 USDGross price for quantities from 10 pcs - 13.45 USD
Net price for quantities from 25 pcs - 10.08 USDGross price for quantities from 25 pcs - 12.10 USD