+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4914

Diode: TVS; 1.5kW; 12V; 90A; unidirectional; Ø9.52x5.21mm

Manufacturer: NTE Electronics

Manufacturer part number:
NTE4914
TME Symbol:
NTE4914

Specification

Manufacturer
NTE Electronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
10.2V
Breakdown voltage
12V
Max. forward impulse current
90A
Semiconductor structure
unidirectional
Body dimensions
Ø9.52x5.21mm
Mounting
THT
Leakage current
5µA
Gross weight0.91 g
Certificates
See other products in this category: Unidirectional TVS THT diodes NTE Electronics,
*
NTE4914
41 in TME stock
Net price for quantities from 1 pcs - 1.26 EURGross price for quantities from 1 pcs - 1.51 EUR
Net price for quantities from 3 pcs - 1.13 EURGross price for quantities from 3 pcs - 1.36 EUR
Net price for quantities from 10 pcs - 1.00 EURGross price for quantities from 10 pcs - 1.20 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts