+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4984

Diode: TVS; 1.5kW; 250V; 5A; unidirectional; Ø9.52x5.21mm


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4984
TME Symbol:
NTE4984

Specification

Manufacturer
NTE Electronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
214V
Breakdown voltage
250V
Max. forward impulse current
5A
Semiconductor structure
unidirectional
Body dimensions
Ø9.52x5.21mm
Mounting
THT
Leakage current
5µA
Gross weight0.996 g
Certificates
See other products in this category: Unidirectional TVS THT diodes NTE Electronics,
*
NTE4984
34 in TME stock
Net price for quantities from 1 pcs - 1.54 EURGross price for quantities from 1 pcs - 1.85 EUR
Net price for quantities from 3 pcs - 1.39 EURGross price for quantities from 3 pcs - 1.66 EUR
Net price for quantities from 10 pcs - 1.22 EURGross price for quantities from 10 pcs - 1.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts