+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4998

Diode: TVS; 1.5kW; 440V; 3.5A; unidirectional; Ø9.52x5.21mm

Manufacturer: NTE Electronics

Manufacturer part number:
NTE4998
TME Symbol:
NTE4998

Specification

Manufacturer
NTE Electronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
376V
Breakdown voltage
440V
Max. forward impulse current
3.5A
Semiconductor structure
unidirectional
Body dimensions
Ø9.52x5.21mm
Mounting
THT
Leakage current
5µA
Gross weight3.055 g
Certificates
See other products in this category: Unidirectional TVS THT diodes NTE Electronics,
*
NTE4998
5 in TME stock
Net price for quantities from 1 pcs - 1.37 EURGross price for quantities from 1 pcs - 1.65 EUR
Net price for quantities from 3 pcs - 1.23 EURGross price for quantities from 3 pcs - 1.48 EUR
Net price for quantities from 10 pcs - 1.09 EURGross price for quantities from 10 pcs - 1.31 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts