+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5071A

Diode: Zener; 1W; 6.8V; DO41/DO15; single diode


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5071A
TME Symbol:
NTE5071A

Specification

Manufacturer
NTE Electronics
Type of diode
Zener
Power dissipation
1W
Zener voltage
6.8V
Case
DO41/DO15
Mounting
THT
Tolerance
±5%
Semiconductor structure
single diode
Gross weight2.7 g
Certificates
See other products in this category: THT Zener diodes NTE Electronics,
*
NTE5071A
37 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 3 pcs - 0.92 USDGross price for quantities from 3 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts