+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5240A

Diode: Zener; 50W; 3.9V; DO5; screw type; bulk; anode to stud


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5240A
TME Symbol:
NTE5240A

Specification

Manufacturer
NTE Electronics
Type of diode
Zener
Power dissipation
50W
Zener voltage
3.9V
Case
DO5
Mounting
screw type
Tolerance
±5%
Kind of package
bulk
Semiconductor structure
anode to stud
Gross weight22.5 g
Certificates

WATCH VIDEO

See other products in this category: Stud mounting Zener diodes NTE Electronics,
*
NTE5240A
1 in TME stock
Net price for quantities from 1 pcs - 26.45 EURGross price for quantities from 1 pcs - 31.73 EUR
Net price for quantities from 3 pcs - 24.99 EURGross price for quantities from 3 pcs - 29.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts