+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5241AK

Diode: Zener; 50W; 4.3V; DO5; screw type; bulk; cathode to stud


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5241AK
TME Symbol:
NTE5241AK

Specification

Manufacturer
NTE Electronics
Type of diode
Zener
Power dissipation
50W
Zener voltage
4.3V
Case
DO5
Mounting
screw type
Tolerance
±5%
Kind of package
bulk
Semiconductor structure
cathode to stud
Gross weight22.2 g
Certificates

WATCH VIDEO

See other products in this category: Stud mounting Zener diodes NTE Electronics,
*
NTE5241AK
4 in TME stock
Net price for quantities from 1 pcs - 30.81 USDGross price for quantities from 1 pcs - 36.97 USD
Net price for quantities from 3 pcs - 29.46 USDGross price for quantities from 3 pcs - 35.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts