+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE53000

Bridge rectifier: single-phase; Urmax: 200V; If: 10A; Ifsm: 200A


Manufacturer: NTE Electronics

Manufacturer part number:
NTE53000
TME Symbol:
NTE53000

Specification

Manufacturer
NTE Electronics
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
10A
Max. forward impulse current
200A
Version
square
Electrical mounting
THT
Leads
wire Ø 1.0mm
Kind of package
bulk
Gross weight3.18 g
Certificates
See other products in this category: Square single phase diode bridge rectif. NTE Electronics,
*
NTE53000
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.53 EURGross price for quantities from 1 pcs - 1.84 EUR
Net price for quantities from 3 pcs - 1.38 EURGross price for quantities from 3 pcs - 1.66 EUR
Net price for quantities from 10 pcs - 1.22 EURGross price for quantities from 10 pcs - 1.46 EUR
Packaging method by the manufacturer:
Bag = 10 pcs