+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE53018

Bridge rectifier: single-phase; Urmax: 600V; If: 50A; Ifsm: 450A

Manufacturer: NTE Electronics

Manufacturer part number:
NTE53018
TME Symbol:
NTE53018

Specification

Manufacturer
NTE Electronics
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
50A
Max. forward impulse current
0.45kA
Version
square
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight18.9 g
Certificates
*
NTE53018
Product withdrawn from the offer
Use the specification table below to search for similar products